
* Images are for reference only
5988540202F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5988540202F
- JLCPCB Part #
- C5515939
- Package
- 1208
- Description
- 20mA 2V 570nm、590nm Water Clear Yellow, Emerald Green 1208 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3309
200+
$0.5314
500+
$0.5137
1000+
$0.5056
Welcome back, may I help you?