
* Images are for reference only
5988191102F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5988191102F
- JLCPCB Part #
- C6075810
- Package
- 0805
- Description
- 140mcd 140° 20mA 3.2V 473nm Blue Water Clear 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7136
200+
$0.2851
500+
$0.2755
1000+
$0.2707
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?