
* Images are for reference only
5975906507F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5975906507F
- JLCPCB Part #
- C5514674
- Package
- 0805
- Description
- -40℃~+100℃ 140mcd 2.9V 5mA Discrete Diode White 0805 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4511
200+
$0.1801
500+
$0.1740
1000+
$0.1710
Related Products
Welcome back, may I help you?