
* Images are for reference only
5973506507F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5973506507F
- JLCPCB Part #
- C6399725
- Package
- 0603
- Description
- -40℃~+100℃ 140mcd 20mA 2V 571nm 60° Yellow Green 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3620
200+
$0.1445
500+
$0.1397
1000+
$0.1373
Welcome back, may I help you?