
* Images are for reference only
5973408207F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5973408207F
- JLCPCB Part #
- C6095208
- Package
- PLCC-2
- Description
- -40℃~+100℃ 1.8V 120° 15.7mcd 2mA 587nm 591nm Discrete Diode Water Clear Yellow PLCC-2 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9384
200+
$0.3748
500+
$0.3618
1000+
$0.3554
Welcome back, may I help you?