
* Images are for reference only
5973205507F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5973205507F
- JLCPCB Part #
- C5514585
- Package
- 0603
- Description
- -40℃~+100℃ 140mcd 160° 20mA 2V 605nm Orange 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 40
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2283
200+
$0.0911
500+
$0.0880
1000+
$0.0866
Related Products
Welcome back, may I help you?