
* Images are for reference only
5972033502F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5972033502F
- JLCPCB Part #
- C7026907
- Package
- 0605
- Description
- 135° 2.2V 20mA 620nm 63mcd Red Water Clear 0605 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 20
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2373
200+
$0.4937
500+
$0.4775
1000+
$0.4695
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?