
* Images are for reference only
5942901002F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5942901002F
- JLCPCB Part #
- C17223054
- Package
- -
- Description
- 2.8V 20mA 312mcd Emerald Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8626
200+
$1.5419
500+
$1.4905
1000+
$1.4648
Welcome back, may I help you?