
* Images are for reference only
5923131834F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5923131834F
- JLCPCB Part #
- C17194807
- Package
- -
- Description
- 1.8V 2mA、2mA 572nm、591nm 5mcd、14mcd Yellow, Emerald Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.2326
300+
$2.4873
600+
$2.4049
900+
$2.3629
Welcome back, may I help you?