
* Images are for reference only
5922423302NF
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5922423302NF
- JLCPCB Part #
- C17266039
- Package
- -
- Description
- 10mA 18mcd、50mcd 2V 572nm、586nm Yellow, Emerald Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9422
200+
$3.1695
500+
$3.0631
1000+
$3.0116
Welcome back, may I help you?