
* Images are for reference only
5912101113NF
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5912101113NF
- JLCPCB Part #
- C17382469
- Package
- -
- Description
- 1.85V 20mA 40° 655nm Red - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0269
200+
$0.8095
500+
$0.7822
1000+
$0.7694
Welcome back, may I help you?