
* Images are for reference only
5912001007NF
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5912001007NF
- JLCPCB Part #
- C17651710
- Package
- -
- Description
- 14mcd 20mA 2V 40° 645nm Red - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9440
200+
$0.7763
400+
$0.7506
800+
$0.7377
Welcome back, may I help you?