
* Images are for reference only
5700100213F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5700100213F
- JLCPCB Part #
- C17463764
- Package
- Plugin
- Description
- -40℃~+85℃ 20mA 2V 565nm、590nm、627nm 588nm 70° 8mcd、15mcd Discrete Diode Red 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9504
200+
$1.5766
500+
$1.5234
1000+
$1.4976
Welcome back, may I help you?