
* Images are for reference only
5690302233F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5690302233F
- JLCPCB Part #
- C17641803
- Package
- Plugin
- Description
- 1.8V、1.9V 2mA 565nm、585nm 60° Yellow, Emerald Green 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7266
200+
$3.8817
500+
$3.7515
1000+
$3.6873
Welcome back, may I help you?