
* Images are for reference only
5690102222F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5690102222F
- JLCPCB Part #
- C17660961
- Package
- Plugin
- Description
- 12.6mcd 2.1V 565nm 60° Emerald Green 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9431
200+
$1.5737
500+
$1.5206
1000+
$1.4948
Related Products
Welcome back, may I help you?