
* Images are for reference only
5682239999F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5682239999F
- JLCPCB Part #
- C17361296
- Package
- Plugin
- Description
- 20mA 210mcd 3.5V 45° 470nm Blue 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.9420
200+
$7.1597
500+
$6.9207
1000+
$6.8028
Welcome back, may I help you?