
* Images are for reference only
5680731822F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5680731822F
- JLCPCB Part #
- C17551160
- Package
- Plugin
- Description
- 20mA、30mA 2V、2.1V 4.3mcd、4.7mcd、6.3mcd、10mcd、12.6mcd 565nm、585nm、635nm 60°、80° Red, Yellow, Emerald Green 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.7441
200+
$3.4902
500+
$3.3739
1000+
$3.3158
Welcome back, may I help you?