This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5640700824F

Extended
Manufacturer
Dialight
MFR.Part #
5640700824F
JLCPCB Part #
C17369036
Package
Plugin
Description
20mA、30mA 2V、2.1V 4.7mcd、5.6mcd、5.6mcd、10mcd 565nm、585nm、630nm、635nm 60°、80° Red, Yellow, Emerald Green 插件 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 5

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.7925
200+ $2.7109
500+ $2.6207
1000+ $2.5756
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons