
* Images are for reference only
561-1201-060F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 561-1201-060F
- JLCPCB Part #
- C17496112
- Package
- -
- Description
- -55℃~+100℃ 1.8mcd 1.9V 2mA 50° 583nm Yellow - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8326
200+
$0.7308
500+
$0.7066
1000+
$0.6953
Welcome back, may I help you?