
* Images are for reference only
5615902100F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5615902100F
- JLCPCB Part #
- C17625650
- Package
- Plugin
- Description
- 20mA 3.5V 5mcd Emerald Green 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3611
200+
$3.3371
500+
$3.2259
1000+
$3.1695
Welcome back, may I help you?