
* Images are for reference only
5600203F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5600203F
- JLCPCB Part #
- C17387872
- Package
- Plugin
- Description
- -55℃~+71℃ 19mA 565nm 65° Emerald Green 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6195
200+
$3.0408
500+
$2.9393
1000+
$2.8894
Welcome back, may I help you?