
* Images are for reference only
5520211802F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5520211802F
- JLCPCB Part #
- C17422017
- Package
- Plugin
- Description
- -25℃~+85℃ 10mA 2.2V 50° 650nm 7mcd Discrete Diode Red Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3567
200+
$1.3395
500+
$1.2945
1000+
$1.2737
Welcome back, may I help you?