
* Images are for reference only
551-0004-834F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 551-0004-834F
- JLCPCB Part #
- C17216879
- Package
- -
- Description
- -25℃~+85℃ 2V、2.1V 3.6mcd~10mcd、5.6mcd~16mcd 45° 563nm、650nm Red, Green - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5829
200+
$3.0261
500+
$2.9246
1000+
$2.8746
Welcome back, may I help you?