
* Images are for reference only
5513002F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5513002F
- JLCPCB Part #
- C17209411
- Package
- Plugin
- Description
- 10mA 2V、2.1V 4.7mcd、10mcd 565nm、635nm 60° Red, Emerald Green 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0780
200+
$1.6280
500+
$1.5734
1000+
$1.5461
Welcome back, may I help you?