
* Images are for reference only
550-2308F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 550-2308F
- JLCPCB Part #
- C17591411
- Package
- -
- Description
- -25℃~+85℃ 10mA 2.1V 50° 585nm 6.3mcd Discrete Diode Yellow - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5991
200+
$0.6390
500+
$0.6166
1000+
$0.6069
Welcome back, may I help you?