
* Images are for reference only
5219947F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5219947F
- JLCPCB Part #
- C5514983
- Package
- Plugin
- Description
- -40℃~+85℃ 135mW 20mA 3.8V 30° 4.2cd 518nm 527nm 5mm round lamp head Emerald Green Water Clear Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2075
200+
$0.8814
500+
$0.8524
1000+
$0.8379
Welcome back, may I help you?