
* Images are for reference only
5219606F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5219606F
- JLCPCB Part #
- C5511188
- Package
- Plugin
- Description
- 104° 10mA 2.1V 3.7mcd 565nm 569nm Emerald Green Green Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 17
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5530
200+
$0.2212
500+
$0.2148
1000+
$0.2100
Related Products
Welcome back, may I help you?