
* Images are for reference only
5219246F
Extended
- Manufacturer
- Dialight
- MFR.Part #
- 5219246F
- JLCPCB Part #
- C6093878
- Package
- Plugin
- Description
- -55℃~+100℃ 10mA 2.2V 60° 635nm 7mcd Discrete Diode Red Red Lens Plugin LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8730
200+
$0.3479
500+
$0.3367
1000+
$0.3318
Welcome back, may I help you?