
* Images are for reference only
CE1A108M7S8PTA0VRJ0
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CE1A108M7S8PTA0VRJ0
- JLCPCB Part #
- C5361133
- Package
- SMD,D10xL10.2mm
- Description
- -55℃~+105℃ 10.2mm 1000uF 10V 10mm 2000hrs@105℃ 320mA ±20% SMD,D10xL10.2mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1090
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 1019
In-stock Item Pricing
Qty Unit Price
1+
$0.1325
50+
$0.1047
150+
$0.0909
500+
$0.0805
2500+
$0.0721
5000+
$0.0680
Related Products
Welcome back, may I help you?