
* Images are for reference only
CC3J100JE1IESL4G71MF
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- CC3J100JE1IESL4G71MF
- JLCPCB Part #
- C20754737
- Package
- Plugin,P=10mm
- Description
- 10mm 10pF 3.7mm 6.3kV 6.5mm SL ±10% 插件,P=10mm Through Hole Ceramic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 130
In-stock Item Pricing
Qty Unit Price
1+
$0.0480
50+
$0.0468
150+
$0.0462
500+
$0.0454
Related Products