
* Images are for reference only
DX2082EGS
Extended
- Manufacturer
- Dersem
- MFR.Part #
- DX2082EGS
- JLCPCB Part #
- C22364158
- Package
- ESOP-8
- Description
- -40℃~+150℃ 1 100mA 120VAC~220VAC 4% 500V AC-DC Built-in Over-Temperature Protection (OTP) TRIAC ESOP-8 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 4000
Total: $0.01
Add To List
Available Order Qty: 82
In-stock Item Pricing
Qty Unit Price
1+
$0.0273
200+
$0.0210
600+
$0.0175
4000+
$0.0154
8000+
$0.0136
20000+
$0.0126
Welcome back, may I help you?