
* Images are for reference only
SA01S0509A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- SA01S0509A
- JLCPCB Part #
- C5885845
- Package
- SMD-8P,12.8x10.7mm
- Description
- 1 110mA 1W 1kV 4.5V~5.5V 78% 9V Short Circuit Protection、Overvoltage protection SMD-8P,12.8x10.7mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.6098
200+
$8.2244
500+
$7.9483
1000+
$7.8134
Welcome back, may I help you?