This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

S24SP15004PDFA

Extended
Manufacturer
Delta Elec
MFR.Part #
S24SP15004PDFA
JLCPCB Part #
C6215279
Package
DIP,50.8x25.4mm
Description
1 1.5kV 15V 4A 60W 93.3% 9V~36V DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $139.2202
200+ $55.5500
500+ $53.6941
1000+ $52.7774

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons