
* Images are for reference only
S24SE3R307NDFA
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- S24SE3R307NDFA
- JLCPCB Part #
- C6288889
- Package
- DIP,25.4x25.4mm
- Description
- 1 1.6kV 3.3V 30W 7.5A 88% 9V~36V Over Current Protection、Overvoltage protection、Over-temperature protection、Automatic fault recovery DIP,25.4x25.4mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$102.8717
200+
$41.0477
500+
$39.6759
1000+
$38.9980
Related Products
Welcome back, may I help you?