
* Images are for reference only
PMT-24V200W1AN
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- PMT-24V200W1AN
- JLCPCB Part #
- C7261905
- Package
- -
- Description
- -10℃~+60℃ 1 115mm 215mm 24V 50mm 8.8A 8000uF 88.5% Plastic encapsulated type Short Circuit Protection、Over-temperature protection、Over Current Protection、Overvoltage protection、Automatic fault recovery、Overload protection ±1% - Switching power supply ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$117.2266
200+
$46.7744
500+
$45.2123
1000+
$44.4400
Welcome back, may I help you?