This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PMC-48V150W1BJ

Extended
Manufacturer
Delta Elec
MFR.Part #
PMC-48V150W1BJ
JLCPCB Part #
C6256007
Package
-
Description
-10℃~+70℃ 150W 178mm 2000uF 200mVp-p 3.125A 38mm 3kV 48V 85V~264V 91% 97mm - Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $109.5170
200+ $43.6983
500+ $42.2389
1000+ $41.5164
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons