This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PD01D0505A

Extended
Manufacturer
Delta Elec
MFR.Part #
PD01D0505A
JLCPCB Part #
C6357070
Package
SIP,19.6x6mm
Description
100mA 1W 2 3kV 4.5V~5.5V 5V 72% Short Circuit Protection SIP,19.6x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $16.1838
200+ $6.4585
500+ $6.2417
1000+ $6.1358

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons