This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PA01S0305A

Extended
Manufacturer
Delta Elec
MFR.Part #
PA01S0305A
JLCPCB Part #
C5823947
Package
SIP,11.5x6mm
Description
1 1W 1kV 2.97V~3.63V 200mA 5V 77% Short Circuit Protection、Overvoltage protection SIP,11.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.1013
200+ $5.6270
500+ $5.4396
1000+ $5.3460

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons