
* Images are for reference only
DNM04S0A0R10NFD
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- DNM04S0A0R10NFD
- JLCPCB Part #
- C6183778
- Package
- SIP,50.8x8.5mm
- Description
- 1 10A 2.8V~5.5V 750mV~3.3V 96% Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation SIP,50.8x8.5mm DC-DC Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 24
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$31.0219
192+
$12.3791
504+
$11.9645
1008+
$11.7613
Related Products
Welcome back, may I help you?