This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DNK12S0A0R30NFA

Extended
Manufacturer
Delta Elec
MFR.Part #
DNK12S0A0R30NFA
JLCPCB Part #
C7264773
Package
SIP,50.8x14mm
Description
1 12.7mm 14mm 150mA 2000uF、10000uF 25mVp-p、50mVp-p、75mVp-p、100mVp-p 300kHz 30A 50.8mm 6V~14V 800mV~5.5V 95% Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage、Power-on timing control、Remote sampling compensation ±1.5% SIP,50.8x14mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 24

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $49.8073
192+ $19.8731
504+ $19.2102
1008+ $18.8819
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons