This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DG06S0505A

Extended
Manufacturer
Delta Elec
MFR.Part #
DG06S0505A
JLCPCB Part #
C6225032
Package
DIP,31.8x20.3mm
Description
-40℃~+85℃ 1 10.2mm 100mVp-p 1A 20.3mm 300kHz 31.8mm 4.5V~7V 5V 6800uF 79% ±1% DIP,31.8x20.3mm DC-DC Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $65.8001
200+ $26.2556
500+ $25.3774
1000+ $24.9447
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons