
* Images are for reference only
DE03D4805A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- DE03D4805A
- JLCPCB Part #
- C7264873
- Package
- DIP,31.8x20.3mm
- Description
- -25℃~+85℃ 10.2mm 1000uF 100mVp-p 2 20.3mm 250mA 300kHz 31.8mm 36V~75V 5V 80% ±1% DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.3892
200+
$15.7178
500+
$15.1912
1000+
$14.9327
Welcome back, may I help you?