
* Images are for reference only
DD03D0512A
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- DD03D0512A
- JLCPCB Part #
- C6183164
- Package
- DIP,31.8x20.3mm
- Description
- 1.5kV 125mA 12V 2 3W 4.5V~9V 74% DIP,31.8x20.3mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$32.3446
200+
$12.9069
500+
$12.4753
1000+
$12.2627
Welcome back, may I help you?