This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DB02D0512A

Extended
Manufacturer
Delta Elec
MFR.Part #
DB02D0512A
JLCPCB Part #
C6019770
Package
DIP,23.9x13.7mm
Description
1.5kV 12V 2 2W 4.5V~9V 69% 83mA DIP,23.9x13.7mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $31.1363
200+ $12.4240
500+ $12.0098
1000+ $11.8044
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons