
* Images are for reference only
0805CS-221EJFS
Extended
- Manufacturer
- Delta Elec
- MFR.Part #
- 0805CS-221EJFS
- JLCPCB Part #
- C6031732
- Package
- 0805
- Description
- 220nH 250mΩ 700mA ±5% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2301
1000+
$0.0919
2500+
$0.0888
5000+
$0.0872
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?