This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0603CS-720EKTS

Extended
Manufacturer
Delta Elec
MFR.Part #
0603CS-720EKTS
JLCPCB Part #
C5466039
Package
0603
Description
490mΩ 600mA 72nH ±10% 0603 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 40

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2284
200+ $0.0911
500+ $0.0880
1000+ $0.0866

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons