This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

0402HM-910EJTS

Extended
Manufacturer
Delta Elec
MFR.Part #
0402HM-910EJTS
JLCPCB Part #
C5466623
Package
0402
Description
125mA 2.38Ω 91nH ±5% 0402 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 53

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1714
200+ $0.0684
500+ $0.0661
1000+ $0.0650
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons