
* Images are for reference only
C1608X7R223KGTS
Extended
- Manufacturer
- Darfon Elec
- MFR.Part #
- C1608X7R223KGTS
- JLCPCB Part #
- C561176
- Package
- 0603
- Description
- 22nF 50V X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1756
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0064
1000+
$0.0051
4000+
$0.0037
8000+
$0.0033
48000+
$0.0029
100000+
$0.0027
Related Products
Welcome back, may I help you?