
* Images are for reference only
C1005X7R182MGTS
Extended
- Manufacturer
- Darfon Elec
- MFR.Part #
- C1005X7R182MGTS
- JLCPCB Part #
- C312090
- Package
- 0402
- Description
- 1.8nF 50V X7R ±20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1751
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 1751
In-stock Item Pricing
Qty Unit Price
1+
$0.0076
1000+
$0.0060
3000+
$0.0052
10000+
$0.0046
50000+
$0.0042
100000+
$0.0039
Related Products
Welcome back, may I help you?