
* Images are for reference only
C1005X7R103KGTS
Extended
- Manufacturer
- Darfon Elec
- MFR.Part #
- C1005X7R103KGTS
- JLCPCB Part #
- C147599
- Package
- 0402
- Description
- 10nF 50V X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 37
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2455
50+
$0.1907
150+
$0.1673
500+
$0.1381
2500+
$0.1251
5000+
$0.1172
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?